Amphenol Communications Solutions 5G Wireless
Amphenol Communications Solutions 5G Wireless components help 5G networks deliver prompt and seamless data to any connected machine or person. 5G offers latency, throughput, reliability, connection density, and mobility advantages that are more advanced than the previous generations while safeguarding the security, trust, identity, and privacy of the people and businesses it serves. Amphenol Communications Solutions 5G Wireless connectors will allow for low latency, high throughput advantages for a variety of applications, including high-quality video streaming, Internet of Things (IoT), public transportation, Industry 4.0, Energy 4.0, intelligent buildings, smart metering, and more.
Features
- Helps 5G networks deliver prompt and seamless data to any connected machine or person
- Safeguards security, trust, identity, and privacy
- Far advanced over previous generations
- Latency, throughput, reliability, connection density, and mobility
Applications
- Internet of Things (IoT)
- Smartphones
- Home appliances
- Cars
- Public transportation
- High-speed trains
- Logistics
- Fleet management
- Automotive
- Ride-sharing
- Autonomous driving
- High-quality video streaming and high-speed broadband access
- Industry 4.0
- Remote manufacturing
- Energy 4.0
- Smart grid automation
- Lifeline communication
- Natural disasters
- Medical
- Remote surgery and healthcare
Additional Resources
5G Connectors
Amphenol InterCon Systems Lynx™ QD Quad Differential Interconnects
Provides a compact, high-performance solution optimized for signal density, and limited board space.
Amphenol FCI M-Series™ High-Speed BGA Connectors
Supports high technology products in board-to-board or flex assembly architectures.
Amphenol FCI MicroSpace™ Connector System
Features a compact, robust, and versatile connector system with top- or side-latch configurations.
Amphenol Commercial PCIe Connectors
Complies with PCI SIG Gen 1.0-3.0 standards, provides scalable performance for next-gen platforms.
Amphenol Commercial SAS/PCIe 4.0 (U2 & U3) Connectors
16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers.
Amphenol FCI Slim Cool Edge 0.65mm Connectors
Provides one-piece high speed and high power in a card-edge package, multiple BTB configurations.
Amphenol Commercial QSFP Double Density (DD) Interconnect System
Backward-mating compatible with QSFP products, features an electrical interface with eight lanes.
Amphenol Commercial OSFP Interconnect System
Features 60 contacts per port, with a 0.6mm contact pitch, and eight high-speed channels.
Amphenol Commercial FLA Dimming Receptacles
Compliant with ANSI C136-41, can be used for lighting applications inside intelligent buildings.
Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors
Features wire-to-wire IP67 sealing in mated conditions, high-current design options.
Amphenol FCI Minitek® Pwr 5.7mm Connectors
Flexible, comprehensive solution for power applications with a current rating up to 23A per contact.
Amphenol Commercial Waterproof USB Type-C® Connectors
Supports protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2, USB3.2 Gen2, and USB4 TID.
Amphenol FCI Minitek® Bağlantıları
Kompakt ve modüler hibrit ve yüksek akım konektörleri, çok çeşitli uygulamalara hizmet etmektedir.
Amphenol FCI BergStak® 0.8mm Connectors
Connectors supporting a wide range of mezzanine, board-stacking, data, and industrial applications.
Amphenol FCI ExaMEZZ® 56Gb/s High-Speed Mezzanine Connectors
25Gb/s and 56Gb/s, beam-on-beam contacts that minimize residual stub for improved signal integrity.
Amphenol FCI BergStik® 2.54mm Unshrouded Headers
2.54mm pitch unshrouded headers with breakaway design allowing users to cut or break to length.
Amphenol FCI MEG-Array® Mezzanine Connector System
Provides high-speed signal integrity of 10GB/s or more through flexible ground distribution.
Amphenol FCI AirMax VS® Connectors
Features VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors.
Amphenol FCI PwrMAX® Power Connectors
Compact, high-density connection of up to 100A DC power in modern system architectures.
Amphenol FCI OCTIS™ Power Connectors
Designed for high-power applications and offers a current rating of 16A to 20A per power contact.
Amphenol FCI VerIO™ Connectors
Versatile, compact I/O system featuring multiple standard connector interfaces.
Amphenol FCI DIN 41612 High Temperature Headers & Receptacles
Meets the required fire safety standards for industrial transportation and power markets.
Amphenol FCI Millipacs® Receptacles
High-speed, right-angle, and vertical versions that can support data rates up to 25Gbps.
Amphenol Commercial Harsh Environment Connectors
Provide an ideal solution for data transfer in harsh or demanding environments.
Amphenol Commercial Modular Jacks
Features an expansive range of modular jacks in standard and ruggedized formats.
- Amphenol Communications Solutions