Amphenol Energy Technologies Amphe-Phase Connectors
Amphenol Energy Technologies Amphe-Phase Connectors deliver a safe and durable solution for high-power applications of up to 800A. The connectors feature a touch-safe contact design and IP67 rating, making them ideal for harsh environments. Amphe-Phase connectors are designed to easily mate and have a rubber hand grip for ease of coupling. A bayonet mechanical locking system requires a key to unlock for additional safety. Amphenol Energy Technologies Amphe-Phase Connectors have inline and panel-mount source and drain styles to enable daisy-chain circuit solutions. Typical applications include generators, three-phase motors, utility cabinets, light distribution panels, welding units, and load banks.Features
- Up to 800A current carrying capacity
- 35.5Ka short circuit rating
- IP67 waterproof and dust protection rating
- IP2X finger-proof protection against electric shock
- Reduced insertion force
- Rubber handgrip for ease of coupling
- Cable strain relief (25mm to 300mm)
- Color-coded keyed locking mechanism
- Inline and panel-mount source and drain styles to enable daisy-chain circuit solutions
- Impact resistant
- UL 94V-0 flame-retardant materials
- Environmental caps
- UL certified (E514205)
- Manufactured to ISO 9001:2015
- -30°C to +125°C ambient temperature range
Applications
- Generators
- Three-phase motors
- Utilities cabinets
- Light distribution panels
- Welding units
- Load banks
Connector Details
Accessories
Yayınlandı: 2021-04-16
| Güncellenmiş: 2022-03-11