Amphenol Fiber Systems International Lumiére Hermaphroditic Fiber Optic Termini
Amphenol Fiber Systems International (AFSI) Lumiére Hermaphroditic Fiber Optic Termini are ideal for use in commercial airframe, avionics, and aerospace applications. AFSI's Lumiére termini are a direct replacement for ELIO® termini and are compatible with existing ELIO® connectors. This fiber optic contact utilizes a ø2.5mm field-proven ceramic ST type ferrule which can be inserted into a size #16 cavity. The hermaphroditic terminus allows the use of the same contact on the receptacle or plug. In addition, the contact is available in both multi-mode and single-mode with long or short boots, and an anti-rotation feature allows PC, UPC, and APC polishes. Because the Lumiére uses a standard ST type ferrule, well-known procedures and readily available tools can be used for termination.Features
- Hermaphroditic style allows one contact type
- Standard ø2.5mm ceramic ST type ferrule interface allows the use of standard termination procedures and readily available tools
- Direct replacement for ELIO® termini and compatible with existing ELIO® connectors
- Simple access to optical termini facilitates cleaning
- Supports both tight or loose structure cable
- Options available for single-mode and multimode fiber
- Pull-proof option allows the use of the terminus in a connector without a backshell
- Typical insertion loss at 1300nm
- 0.3dB single-mode
- 0.2dB multimode
- -30dB typical return loss (single-mode and multimode) at 1300nm
Applications
- In-flight entertainment systems
- Avionics
- Heads-up displays
- Airframe
Dimensions
Yayınlandı: 2021-12-03
| Güncellenmiş: 2022-03-11