Amphenol i2s IPS & IPT Heavy Duty Pressure Sensors
Amphenol i2s IPS and IPT Heavy Duty Pressure Sensors provide precise and stable measurements in harsh conditions and at high levels of vibration. These stainless steel sensors are designed for absolute and relative pressures of up to 600 bar. The components offer a high degree of robustness and media compatibility. Amphenol i2s IPS and IPT Heavy Duty Pressure Sensors are suited for use in oil, petrol, diesel, hydrogen fuel (H2), compressed natural gas (CNG), and liquid petroleum gas (LPG) applications, including mobile hydraulics, mechanical engineering, and alternative drives.Features
- High resistance to vibration
- Specially designed for adverse environmental conditions and harsh handling situations
- High level of media compatibility
- Suitable for H2, CNG, and LPG applications
- Reliable, stable measurements over entire life cycle
- Simple and flexible integration, also in existing systems
- Approval according to ECE regulations
Applications
- Mobile hydraulics
- Mechanical engineering
- Alternative drives
Dimensions
Yayınlandı: 2020-03-30
| Güncellenmiş: 2024-10-18