Amphenol InterCon Systems 12+Gbps 0.8mm High-Speed Edge Card Connectors
Amphenol InterCon Systems 12+Gbps 0.8mm High-Speed Edge Card Connectors are ideal for applications that require high-density and single-ended or differential signaling. These connectors support XAUI, PCI Express Gen 1/2/3 SATA, and other application speeds. Other features include flexibility in pin count (2-200) and a stack height of 16mm to 40mm with the use of a PCB riser card. Amphenol InterCon Systems 12+Gbps 0.8mm High-Speed Edge Card Connectors are suitable for a wide variety of applications in datacom systems, enterprise servers, telecommunications equipment, industrial, and medical and testing.Features
- Flexible stacking heights for parallel board-to-board applications from 16mm to 40mm with the use of a PCB riser card
- Perpendicular board-to-board ability for microcard, midplane, or mini backplane type applications
- Pin counts from 20 to 200 positions
- Robust contact design tolerates misalignment, enables a reliable connection, and supports blind mating
- Supports XAUI, PCI Express Gen 1/2/3 SATA, and other application speeds
- 20 to 200 contacts
- 0.8mm pitch card edge
- Controlled impedance, crosstalk-limiting contact design supports speeds up to 12+Gbps
- Short electrical contact length allows for excellent electrical performance
- Signal integrity
- Differential impedance is 100Ω ±10%
- Embedded ground plane within riser card limits row-to-row crosstalk and enhances signal integrity
Applications
- Perpendicular board-to-board applications requiring high-density and high-speed single-ended or differential signaling
- Elevated mezzanine board stacking designs that require high-density and single-ended or differential signaling
- Cable-to-board interface for coax or twin-ax cabling using a PCB interface
Yayınlandı: 2014-11-04
| Güncellenmiş: 2022-03-11