Amphenol LTW DVI High-Quality Signal Connectors

Amphenol LTW Digital Visual Interface (DVI) High-Quality Signal Connectors feature a 1.5A current rating, ≤20mΩ contact resistance, and insulation resistance of ≥1000MΩ at 500VDC. These connectors are constructed with gold-plated copper alloy contacts and a steel, nickel-plated shell. The series offers durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in a -40°C to +105°C temperature range.

Features

  • Copper alloy, gold-plated contacts
  • Steel, nickel-plated shell
  • 1m to 5m cable lengths
  • 100 mating cycles
  • IP67 protection rating when mated
  • IP68 protection rating when unmated
  • Plastic or metal

Specifications

  • 1.5A rated current
  • ≤20mΩ contact resistance
  • ≥1000MΩ insulation resistance at 500VDC
  • Contact density of up to 29 contacts
  • 10Hz to 55Hz frequency range
  • 1.52mm amplitude
  • ≥500VAC breakdown voltage (1 minute)
  • -40°C to +105°C temperature range
  • Product Lineup
    • DVI-D single link (DDS): Digital
    • DVI-D dual link (DDD): Digital
    • DVI-I single link (DIS): Digital and analog
    • DVI-I dual link (DID): Digital and analog

Applications

  • LED lighting
  • Marine
  • Transportation
  • Industrial automation
  • Remote video response center
  • Rugged IT
  • Heavy equipment
  • Test equipment
  • UAV
  • Railway mass transit
  • Lifts and materials handling
  • Autonomous
  • Automotive diagnostics
  • Medical equipment

Physical Dimensions

Mechanical Drawing - Amphenol LTW DVI High-Quality Signal Connectors
Yayınlandı: 2019-07-01 | Güncellenmiş: 2025-02-05