Amphenol LTW NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.

Amphenol LTW also offers a push-pull NMEA 2000 connector that is backward compatible with all female M12*1.0 sockets. The connector design requires only one push and provides audible feedback during installation to speed up deployment. The connector is protected against water and dust, making it an ideal solution for the marine market.

Features

  • Up to IP68 protection class
  • Screw thread and push-pull mating styles
  • 100 cycles durability
  • UL 94V-0 flammability rating
  • NMEA 2000 certificate

Applications

Mechanical Drawing - Amphenol LTW NMEA 2000 Connector System

Specifications

  • 48h salt spray
  • -40°C to 105°C operating temperature range
  • Frequency range 10Hz to 55Hz /Amplitude 1.52mm
  • Identifications:
    • Micro (Screw)
    • Micro (Push-pull)
    • Micro (Screw)

Starter Kits

Amphenol LTW NMEA 2000 Connector System

Videos

Yayınlandı: 2018-04-16 | Güncellenmiş: 2025-07-16