Amphenol PCD Shenzhen HVBI Circular Automotive Connectors
Amphenol PCD Shenzhen HVBI Circular Automotive Connectors are a high-quality, high voltage electric vehicle (EV) solution. The connectors are powered by Amphenol Radsok technology that provides high amperages in smaller spaces, high reliability, high current ratings, low mating force, and high durability. The EMI shielded HVBI connectors utilize a push-pull high voltage interlock loop (HVIL) locking system with an audible “click” requiring no tool for unmating. These high voltage connectors are easy to install in limited spaces and are RoHS Compliant.Features
- High voltage with interlock
- Easy to install in a limited space
- Push-pull HVIL locking system with audible "click"
- EMI shielding
- No tool required for unmating
- IP67 sealing (mated)
- Multiple coding positions
- IP2X Touch Proof
- RoHS Compliant
Specifications
- Mechanical
- >200 mating cycles durability
- 16mm2 to 70mm2 wire range
- Crimping connection type
- Electrical
- 1000V rated voltage
- 250A maximum DC rated current
- >2000MΩ insulator resistance
- 3000VAC dielectric withstand voltage
- Environmental
- IP67 sealing when mated
- -40°C to +125°C temperature range
- UL 94V-0 inflammability
- Salt Spray tested for 48h and 96h
Materials
- Aluminum alloy shell with zinc, nickel plating, and anodic oxidation
- Silver-plated copper alloy contacts
- Flame-retardant thermoplastic composition insulator
- Rubber sealing
Yayınlandı: 2017-06-27
| Güncellenmiş: 2022-03-11