PCTEL / Amphenol Multiband Antennas
PCTEL / Amphenol Multiband Antennas are multiband combination antennas in configurations ranging from 2-in-1 and 3-in-1 designs up to 10-in-1 solutions. This broad portfolio of antennas helps simplify installations while maximizing network performance and coverage. These PCTEL Multiband Antennas integrate multiple technologies, such as GNSS, cellular, and Wi-Fi®, into a single, compact housing for improved efficiency and reliability. Applications include fleet management, vehicle tracking, and onboard passenger connectivity.
Features
- Coverage
- MIMO Cellular
- MIMO Wi-Fi
- LTE
- 5G
- NB-IoT
- Wi-Fi 6E, 7
- V2X
- GNSS
- Configurations ranging from 2-in-1 and 3-in-1 designs up to 10-in-1 solutions
- Integrates multiple technologies into a single, compact housing
- Improves efficiency and reliability
Applications
- Intelligent Transportation Systems (ITS)
- Industrial Internet of Things (IIoT)
- Dedicated Short-Range Communications (DSRC)
- Tracking and asset management
- Electric vehicle (EV) charging stations
- Material handling
Datasheets
- CMTA-910001 10x1 GNSS L1/2/5
- GL125-DLTEMIMO-SM GNSS, 5G Cellular, and Wi-Fi 6E
- GL7X1AX-SF-1.5ft - 5G Cellular, Wi-Fi, and GNSS
- GL9X1AX-SF - 5G Cellular, Wi-Fi, and GNSS
- GL9X1AX-SF-1.5FT - 5G Cellular, Wi-Fi, and GNSS
- GLHPDLTEMIMO-LTW - 5G Cellular and 802.11ac with GPS/GLONAS
- GLHPDLTEMIMO-SF - GNSS, 5G Cellular, and Wi-Fi
- GLPSF-5X1 - 5G Cellular, WiFi 6E, GNSS with LMR Option
- PCTHPDLTE-LTB - Dual 5G LTE
- PCTHPDLTE-SF - 5G and 4G Dual LTE
Yayınlandı: 2026-02-04
| Güncellenmiş: 2026-02-06