PCTEL / Amphenol Portable Antennas

PCTEL / Amphenol Portable Antennas are designed for indoor wireless installations that require portability, including factory floors, industrial IoT, and office LAN environments. The MPAMB6 is a direct-mount multiband antenna that supports the operation of leading routers and access point devices in the 5G FR1 spectrum of industrial IoT (IIoT) and enterprise wireless networks. MPAMB series antennas feature a compact "blade" style with a 0 to 90° articulating knuckle, providing 180° swivel movement so the antenna can stand vertically, regardless of the orientation or position of the wireless device. The PCTMI2458-RPC antenna from PCTEL / Amphenol offers a low-profile design with excellent performance and is omnidirectional for indoor and outdoor operation.

Features

  • MPAMB6 Direct-Mount Antenna
    • Technologies
      • 5G NR (FR1)
      • 4G LTE
      • CBRS
      • 2G/3G
    • Multiband performance covering 5G FR1 frequencies
    • Ground plane independent design
    • Rugged UV stable plastic housing
    • Articulating knuckle provides 0 to 90° pivot
  • MPAMB Portable Antenna
    • Technologies
      • 3G/4G LTE
      • Dual-band Wi-Fi®
    • Multiband performance
    • Ground plane independent design
    • Rugged polycarbonate housing
    • Articulating knuckle provides 0 to 90° pivot
  • PCTMI2458-RPC Low-Profile Antenna
    • Wireless MIMI access points operating at 2.4GHz and 5GHz frequencies
    • Omnidirectional for indoor or outdoor operation
    • Outstanding performance in low-profile housing
    • Built directly on RPTNC plug connector
    • No more than 3.26" long, including connector

Applications

  • IIoT
  • Office LAN environments
  • Factory floors
  • Indoor and outdoor Wi-Fi networks
  • Enterprise wireless

Specifications

  • MPAMB6 Direct-Mount Antenna
    • SMA plug (male) connector
    • 617MHz to 5.95GHz frequency range
    • 2dBi to 4dBi typical gain range
    • 50Ω nominal impedance
    • 223mm x 30mm x 20mm dimensions
    • ABS housing material
    • -40°C to +75°C temperature range
  • MPAMB Portable Antenna
    • Direct access point mount
    • 698MHz to 5.85GHz frequency range
    • 10W average power rating
    • 50Ω nominal impedance
    • IP64 ingress protection
    • ABS housing material
    • -40°C to +75°C temperature range
  • PCTMI2458-RPC Low-Profile Antenna
    • Reverse polarity TNC connector
    • Direct access point mount
    • 3dBi to 5dBi gain range
    • 2.4GHz to 5.92GHz frequency range
    • 5W average power rating
    • 50Ω impedance rating
    • 3.26" x 0.77" dimensions
    • -30°C to +70°C temperature range
    • White UL 94V-0 plastic housing material
    • IPx7 ingress protection
Yayınlandı: 2025-01-28 | Güncellenmiş: 2026-01-08