Amphenol Procom CXL 70-5C/H Colinear Antenna

Amphenol Procom CXL 70-5C/H Colinear Antenna is a 5dBd, vertically polarized, omnidirectional base station and marine antenna that covers the 440MHz to 470MHz band. This antenna can be mounted on 27mm- to 65mm-diameter mast tubes, enabling the cable to be led either along the inside or the outside of the mast tube. Features include a carefully designed radiating element that is sealed in a high-quality, conical glass fiber tube with low wind load, ensuring undisturbed performance due to corrosive environments. All metal parts of this CXL antenna from Amphenol Procom are DC-grounded, substantially reducing noise caused by atmospheric discharges. 

Features

  • Vertically polarized
  • Omnidirectional
  • "C" universal bracket
  • Can be mounted to 27mm to 65mm diameter mast tubes
  • Radiating element
  • High-quality, conical glass fiber tube with low wind load
  • All metal parts of antenna are DC-grounded
  • Exceptional mechanical capabilities

Specifications

  • 440MHz to 470MHz frequency band
  • 150W maximum input power rating
  • Colinear, broadband antenna type
  • 50Ω impedance rating
  • 13mm diameter at top end
  • 25mm diameter at bottom end
  • 5dBd gain
  • 57N wind load
  • 200km/h survival wind speed
  • IP66 ingress protection
  • -35°C to +70°C operating temperature range

Multi-Purpose Mounting Bracket

Infographic - Amphenol Procom CXL 70-5C/H Colinear Antenna
Yayınlandı: 2025-05-08 | Güncellenmiş: 2025-06-03