Amphenol Procom UWTA Wideband Terminal Antennas

Amphenol Procom UWTA Wideband Terminal Antennas offer a 600MHz to 6000MHz frequency range, 25W maximum input power rating, and 50Ω impedance. These antennas are 2G/3G/4G and 5G ready and feature a low profile design that enables installation in locations where it's not possible for a normal antenna. Amphenol Procom UWTA Wideband Terminal Antennas are protected to IP67 for installation in all weather environments and are suitable for cellular, IoT, and WiFi® connections.

Features

  • 2G/3G/4G and 5G ready
  • Low profile design
  • Mounts on glass, fiberglass, and other non-conductive surfaces

Specifications

  • IP67 protection
  • 600MHz to 6000MHz frequency range
  • 25W maximum input power rating
  • Vertical polarization
  • Omnidirectional pattern type
  • 50Ω impedance rating
  • -50°C to +75°C operating temperature range
Yayınlandı: 2022-11-01 | Güncellenmiş: 2022-12-12