Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors
Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.Features
- IP68/IP69K (in mated condition)
- A, B, C, and D keying options
- Utilizes A Series contacts
- Silicone rubber sealing material
- Thermoplastic housing material
- Compatible with existing standard products industry-wide
- Interface flange
- Receptacle retaining clip
- Jackscrew (plug)
- Threaded insert (receptacle)
Applications
- Transportation
- Off-highway
- Heavy equipment
- Agricultural
- Automotive
- Alternate energy
- Marine
- Other demanding interconnect architectures
Specifications
- 48, 60, 102, and 128 position
- 250V maximum voltage rating
- 7.5A to 100A current range
- 100 mating cycle durability
- <11mΩ maximum contact resistance
- 22AWG to 6AWG wire range
- 1000MΩ insulation resistance at +25°C
- -55°C to +125°C operating temperature range
Yayınlandı: 2023-10-27
| Güncellenmiş: 2025-08-12