Amphenol Sine Systems ARC Series™ Connectors
Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.Features
- Compatible with existing standard products industry-wide
- Jackscrew with threaded insert for mating
- Thermoplastic housing
- Silicone rubber sealing material
- Bonded front seals on plugs
- Normal or reduced diameter rear seals
- Utilizes A Series™ contacts
- Available in A, B, C, and D keying options
Applications
- Transportation
- Heavy equipment
- Agriculture
- Automotive
- Marine
- Off-highway
- Alternative energy
- Demanding interconnect architectures
Specifications
- 20, 24, 40, 50, and 70 positions
- IP68 (1m of water for 24 hours), IP69K mated
- Accepts contact size 16 / 20AWG to 14AWG
- 13A maximum current rating
- 250V AC/DC voltage rating
- >100 mating cycles
- -55°C to +125°C temperature range
Yayınlandı: 2021-08-30
| Güncellenmiş: 2025-10-23