Amphenol Sine Systems AT Series™ End Caps

Amphenol Sine Systems AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

Features

  • Thermoplastic with standard or reduced diameter sealing options
  • Ensures adequate silicone wire retention and applicable IP sealing when subjected to automotive applications
Yayınlandı: 2009-12-01 | Güncellenmiş: 2022-03-11