Amphenol Sine Systems AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.

Features

  • Available in 2 position only
  • Environmentally sealed for harsh environments
  • Front and rear seals (standard and reduced available)
  • Available with or without reverse voltage protection circuit
  • AT-SR01™ enhanced strain relief end caps come factory-assembled on the plug
  • Accepts solid or stamped and formed size 16 AT Series™ contacts
  • No additional assembly required other than insertion of the chosen contact

Applications

  • Solenoids
  • Valves
  • Manifolds
  • Coils
  • Diagnostics
  • Electornic controls

Specifications

  • Meets or exceeds 1500V minimum dielectric value
  • 13A maximum current capacity
  • Insulation resistance at 25°C greater than 20MΩ with 1000VDC applied

Call-Out

Amphenol Sine Systems AT Series™ LED Connectors
Amphenol Sine Systems AT Series™ LED Connectors
Yayınlandı: 2013-12-19 | Güncellenmiş: 2025-10-23