Amphenol Socapex RJF Cat6A Ethernet Connectors
Amphenol Socapex RJF Cat6A Ethernet Connectors offer a 10Gb/s Ethernet connection system for harsh environments. These connectors feature bayonet coupling, mechanical coding, and improved EMI protection. These connectors are compatible with a standard RJF plug. Amphenol Socapex RJF Cat6A Ethernet Connectors provide an Ethernet Class Ea/Cat6A connection for 10 BaseT, 100 BaseTx, 1000 BaseT, and 10G BaseT up to 500MHz networks in harsh environments. Typical applications include vetronics, Ethernet switches, sensors, optronics, and communications.Features
- Bayonet coupling
- Robust metallic shells
- No cabling operation in the field, and no tools required
- Mechanical coding
- Improved EMI protection
- Compatible with standard RJF plug
- Environmental protection
- IP68 mated seal against fluids and dust
- IP68 unmated compounded versions
Applications
- Vetronics
- Military ethernet and USB networks
- Ethernet switches
- Communications
- Sensors
- Optronics
Specifications
- Data transmission
- 10 BaseT, 100 BaseTX,1000 BaseT, and 10G BaseT up to 500MHz networks
- Cat6A connector according to TIA568C.2 and ISO/IEC 11801 standard
- 6mm to 12mm cable diameter compatibility
- 1.6mm minimum and 3.2mm maximum panel thickness for jam nut receptacle
- 500 minimum mating cycles
- -40°C to +85°C temperature range
Yayınlandı: 2020-02-11
| Güncellenmiş: 2024-08-20