Amphenol Socapex RJ11F/RJ11FTVX Harsh Environment Connectors
Amphenol Socapex RJ11F and RJ11FTVX Rugged Connection System allows the use of a standard phone RJ11 connection in harsh environments. With the patented RJStop® system a designer can use a standard RJ11 cordset with a metallic plug that will protect the cordset from shocks, dust, and fluids. No hazardous in-field cabling is required. Use the hand tool (RJ11FODE) for the insertion and removal of the receptacles and plugs.The RJ11F connectors offer IP68 sealing, have an operating temperature range of -40°C to +85°C, and are constructed of robust metallic shells (MIL-DTL-26482H). The RJ11F connectors feature a bayonet coupling mechanism with an audible and visual coupling signal.
The RJ11FTVX series is ideal for use in Atex zone 2 environments. These explosion-proof connectors have an operating temperature range of -40°C to +60°C and offer a Tri-Star Thread coupling mechanism with an anti-decoupling device (MIL-DTL-38999 series III).
Features
- IP68 sealing
- 500 mating cycles minimum
- Operating temperature ranges
- -40°C to +85°C for the RJ11F
- -40°C to +60°C for the RJ11FTVX
- Coupling mechanisms
- Bayonet coupling for the RJ11F
- Tri-Star thread with an anti-decoupling device for the RJ11FTVX
Accessories
Yayınlandı: 2017-10-23
| Güncellenmiş: 2023-08-14