Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges
Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated devices with an accuracy of ±0.25% full scale. These multi-functional gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG-9V series measures pressures from 5PSI to 5000PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.Features
- Stand-alone 9V battery-operated gauges
- ±0.25% full scale accuracy
- 5PSI to 5000PSI pressure range
- Signal conditioning circuitry for temperature and calibration compensation
- Media-isolated piezoresistive pressure sensing element
- 304L stainless steel input pressure port
- LCD backlit display
- Keyboard-operated functions: auto-zero and peak-hold
- -10°C to +60°C operating temperature range
Applications
- General purpose
- Tests
- Process control
- MRO
- Water
- Compressors
- Refrigeration
- Fuel cells
- Pumps
- Hydraulics
- Spraying systems
- Pneumatics
- Flow
- Robotics
- Agriculture
- Hydrogen storage
Yayınlandı: 2019-10-03
| Güncellenmiş: 2023-03-31