Amphenol / SSI Technologies Model MG1-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG1-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges that are well-suited for marine applications. These stand-alone 9V battery-operated gauges contain a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 316L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG1-9V series offers an accuracy of ±1.0% full scale and measures pressures from 5PSI to 5000 PSI. A variety of keypad-operated functions are available such as multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.

Features

  • Stand-alone 9V battery-operated gauges
  • Well-suited for marine applications
  • ±1.0 full scale accuracy
  • 5PSI to 5000PSI pressure range
  • NEMA 4X rated
  • 316L stainless steel input pressure port
  • Media-isolated piezoresistive pressure sensing element
  • Signal conditioning circuitry for temperature and calibration compensation
  • LCD backlit display
  • Keyboard-operated functions: auto-zero and peak-hold
  • -10°C to +60°C operating temperature range

Applications

  • General purpose
  • Tests
  • Process control
  • MRO
  • Water
  • Compressors
  • Refrigeration
  • Fuel cells
  • Pumps
  • Hydraulics
  • Spraying systems
  • Pneumatics
  • Flow
  • Robotics
  • Agriculture
  • Hydrogen storage
Yayınlandı: 2019-10-03 | Güncellenmiş: 2023-03-31