Amphenol / SSI Technologies P61 Pressure/Temperature MediaSensors™
Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors™ are micromachined, absolute, and sealed pressure transducers and transmitters designed for both harsh and benign media. The series features a superior zero/span error of ±0.5% full scale (FS) at room temperature and ±1% full scale and a temperature sensor accuracy of ±3°C over a temperature range of -40°C to +105°C. These compact, robust sensors measure pressures from 100PSI to 3000PSI. Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors are well-suited for a variety of automotive, industrial, and commercial applications.Features
- Micromachined, absolute, and sealed pressure transducers and transmitters
- For harsh and benign media
- Superior zero/span error
- 3000PSI maximum pressure
- <±1% FS accuracy
- -40°C to +105°C operating temperature range
Applications
- Automotive performance
- Compressors
- Generators
- Fuel cells
- Irrigation
- Pumps
- Hydraulics
- HVAC
Yayınlandı: 2019-10-03
| Güncellenmiş: 2023-04-03