Amphenol Wilcoxon 726/726T Compact Piezoelectric Accelerometers

Amphenol Wilcoxon 726/726T Compact Piezoelectric Accelerometers are general-purpose accelerometers with 100mV/g sensitivity and ±5% sensitivity tolerance. These IEPE accelerometers feature a wide frequency range, low noise floor, reverse wiring protection, 80g peak acceleration range, 500g peak vibration limit, and 32kHz resonance frequency. The 726/726T accelerometers also feature a 2mA to 10mA current regulating diode, 18VDC to 30VDC voltage source range, and operate from -50°C to 120°C temperature range. These accelerometers are manufactured in ISO 9001 facility and include SF1 mounting studs.

Features

  • Wide frequency range
  • Low noise floor
  • Reverse wiring protection
  • 80g peak acceleration range
  • 500g peak vibration limit
  • 32kHz resonance frequency
  • 2mA to 10mA current regulating diode
  • 18VDC to 30VDC voltage source range
  • -50°C to 120°C operating temperature range
  • Grounding:
    • 726 (side connector):
      • Case grounded
    • 726T (base-isolated):
      • Top connector

Dimensional Diagram (inches)

Mechanical Drawing - Amphenol Wilcoxon 726/726T Compact Piezoelectric Accelerometers
Yayınlandı: 2023-02-06 | Güncellenmiş: 2024-05-02