Amphenol Wilcoxon 997-M4 High-Frequency Sensor with Integral Cable

Amphenol Wilcoxon 997-M4 High-Frequency Sensor with Integral Cable features an M4 captive screw mounting thread and is designed to detect high frequencies up to 29kHz. Amphenol Wilcoxon 997-M4 High-Frequency Sensor offers a high amplitude range and a compact size. The sensor provides 10mV/g sensitivity, ±10% sensitivity tolerance, and 600g peak full-scale range.

Features

  • High amplitude range
  • Compact size
  • Includes M4 captive screw
  • Designed to detect high frequencies up to 29kHz
  • ESD and reverse wiring protection

Specifications

  • 10mV/g sensitivity
  • ±10% sensitivity tolerance
  • 0.5Hz to 29,000Hz frequency response
  • M4 captive screw mounting thread
  • Integral cable connector style
  • Top exit connector orientation
  • 600g peak full-scale range
  • 45kHz resonance frequency
  • -50°C to +120°C temperature range
  • 35g weight
Yayınlandı: 2021-05-25 | Güncellenmiş: 2022-03-11