Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors
Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors provide cost-effective, condition-based monitoring of trending vibration data. Amphenol Wilcoxon PC420 sensors represent the overall level of vibration by a loop current of 4mA to 20mA, where 4mA represents no vibration and 20mA represents a sensor's full-scale vibration level. Vibration data can be incorporated with common monitoring parameters, such as pressure, temperature, or flow.Features
- Top or side-exit sensors with or without an integral cable
- Selectable full-scale values
- Acceleration, velocity, or displacement models with output signals representative of RMS or peak levels
- Temperature probe integrated into sensor housing provides temperature data at the mounting location
- Custom-banded sensors with true peak detection for cavitation detection or reciprocating engine monitoring
- Hazardous-area certifications available
Applications
- Motors
- Pumps
- Fans
- Cooling towers
- Compressors
- Gearboxes
Specifications
- 4mA to 20mA loop current
- 1.0Hz to 2.0KHz or 3.5Hz to 2.0KHz frequency range
- +105°C maximum temperature
- Case isolated grounding
Yayınlandı: 2021-04-16
| Güncellenmiş: 2022-03-11