Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors are designed for fine pitch wire-to-board applications. Amphenol FitMate™ 1.25mm is ideal for devices that require compact connectors without sacrificing overall quality. With a wire gauge range of 32AWG to 28AWG, these connectors are available in single-row, vertical/right-angle, and SMT/DIP configurations.

Features

  • Saves space with a 1.25 mm pitch
  • Up to 1A current rating
  • 32AWG to 28 AWG wire range
  • Friction lock
  • Gold-plated version
  • UL 94V-0 flammability-rated material
  • RoHS compliant and lead-free

Applications

  • Cooking machines
  • Office equipment
  • Test and measurement
  • Point-of-sale terminals
  • Portable terminals
  • Smart home devices
  • Vacuum cleaner robots

Specifications

  • Mechanical Specifications
    • Mating and un-mating force conforms to EIA-364-13
    • 0.5Kgf (minimum) contact retention force
    • 1.0Kgf (minimum) hold down/housing retention force 
    • 0.5Kgf (minimum) wire retention force
    • 0.5Kgf (minimum) terminal/housing retention force 
    • 1μs (maximum), EIA-364-27A shock rating 
    • 30 cycles of durability
  • Electrical Specifications
    • 20mΩ (maximum) contact resistance
    • 100MΩ (minimum) insulation resistance: 
    • 125VAC, VDC voltage rating
    • 1A (0.8A --32AWG) current rating
    • 500VAC/minute dielectric withstand voltage 
  • Physical Specifications
    • Copper alloy contact
    • Matt tin or gold flash over nickel plating 
    • Thermoplastic or Thermoplastic high temperature, UL94V-0 housing
    • Copper alloy metal hold down
    • Matt tin plating
    • Housing connector conforms to IEC 60695-2 Industry Safety Standard (Glow Wire test)

Videos

Yayınlandı: 2011-12-15 | Güncellenmiş: 2026-06-26