Amphenol Commercial GSB3 USB 3.0 SuperSpeed 5Gbps Connectors
Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.Features
- Type A Receptacle
- Fully compliant with USB 2.0 & 3.0 specification
- 5 metal friction lock grounding fingers and Polarization plastic design ensure plug retention
- Rugged gold-plated leaf contact withstands up to 5000 cycles
- High temperature plastic for SMT process and Halogen-free solution
- Full metal shielding for EMI / RFI / ESD protection
- Type B Receptacle
- Fully compliant with USB 2.0 & 3.0 specification
- 2 metal Friction lock grounding fingers and Polarization plastic design ensure plug retention
- Rugged gold-plated leaf contact withstands up to 5000 cycles
- High temperature plastic for SMT process and Halogen-free solution
- Full metal shielding for EMI / RFI / ESD protection
- Micro-B Receptacle
- Micro-USB (USB3.0) standard compliance
- Small size offers real estate savings
- Durable more than mini-USB
- Stable signal transmission
- Materials use for lead-free reflow process, Halogen-free, and RoHS
- 6 soldered pads at shell ensure no damage when peel strength of 150N Min is applied or when wrenching strength of 25N Max is applied
Specifications
- Type A & B Plug
- 30V voltage
- Current Ratings:
- Pin 1 and Pin 4 - 1.8A
- Other pins - 0.25A min.
- Contact Resistance:
- Pin 1 and pin 4 - 30mΩ max
- Other pins - 50mΩ max.
- 100VAC dielectric withstanding voltage
- 100MΩ min. insulation resistance
- 90Ω +/-15Ω @ 50ps rise time (20%-80%) impedance
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Kontak Malzemesi |
|---|---|---|---|
| GSB343133HR | ![]() |
USB Konnektörleri USB 3.0 MICRO-B REC .65MM RA BLK 30 GOLD | Phosphor Bronze |
| GSB317131HR | ![]() |
USB Kabloları / IEEE 1394 Kabloları USB 3.0 Type A Plug Cable Type Overmold | |
| GSB311131HR | ![]() |
USB Konnektörleri USB 3.0 R/A REC TH TYPE A BLUE 30 GOLD | Phosphor Bronze |
| GSB311231HR | ![]() |
USB Konnektörleri USB 3.0 Type A Stacked R/A DIP | Copper Alloy |
| GSB316441CEU | ![]() |
USB Konnektörleri 9 Pins Right Angle Surface Mount Type A, Plug USB 3.2 | Copper Alloy |
| GSB3211311WEU | ![]() |
USB Konnektörleri USB 3.0 Type B Recpt R/A Thru Hole Blue | Copper Alloy |
| GSB327133WEU | ![]() |
USB Konnektörleri USB 3.0 Type B Plug End | Copper Alloy |
Yayınlandı: 2009-12-14
| Güncellenmiş: 2022-06-14