Amphenol RF SMA End Launch Connectors

Amphenol RF SMA End Launch Connectors are ideal for use on semiconductor evaluation and demo boards and in space-limited applications. The connectors feature a gold-plated, brass body with an electrical performance from DC to 18GHz. They offer a durability of 500 mating cycles minimum. The connectors are available for varying PCB thicknesses and with either round post or flat-tab contacts. Amphenol RF SMA End Launch connectors are ideal for applications requiring a low VSWR over a wide frequency range. They are commonly used in high-frequency applications. 

Features

  • Gold-plated, brass body
  • Available for varying PCB thicknesses and with round post or flat-tab contacts
  • Electrical performance from DC to 18GHz
  • Durability of 500 mating cycles minimum

Applications

  • Semiconductor evaluation and demo boards
  • Applications with limited space or those a low VSWR over a wide frequency range
  • High frequency
Yayınlandı: 2013-04-17 | Güncellenmiş: 2022-03-11