Amphenol All Sensors DLC Compact High Resolution Pressure Sensors
Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are based on proprietary CoBeam2™ technology. This lowers package stress susceptibility, resulting in improved overall long-term stability. The series features 1inH2O to 150PSI pressure ranges, high-resolution 16-bit output, and compact package styles as small as 7mm x 7mm. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. A low supply voltage enables integration into a wide range of process control and measurement systems as well as a direct connection to I2C serial communications channels. Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gasses.Features
- Based on proprietary CoBeam2™ technology
- 1inH2O to 150PSI pressure ranges
- High-resolution 16-bit output
- Digital I2C interface
- 1.8V to 3.6V supply voltage range
- Compact package styles as small as 7mm x 7mm
- -40°C to +85°C operating temperature range
- RoHS and REACH compliant
Applications
- Medical breathing
- Industrial controls
- HVAC
- Environmental controls
- Portable equipment
Essential Model
Yayınlandı: 2018-10-30
| Güncellenmiş: 2022-08-09