Amphenol Aorora 0.30mm Pitch FPC Right-Angle ZIF Flex Connectors

Amphenol Aorora 0.30mm Pitch FPC Right-Angle ZIF Flex Connectors offer a 500MΩ insulation resistance and voltage ratings of either 30V or 50V. The Zero Insertion Force (ZIF) mechanism ensures the absence of frictional mating wear, resulting in a high mating cycle life, and the bottom side contact provides enhanced contact stability. These connectors feature a front-flip locking function that is easy to operate, and the strong FPC retention makes them vibration-proof. FPC ZIF connectors come in two series: the F14D, which offers 7 to 71 positions, and the F13S, which provides 11 to 61 positions. Amphenol Aorora 0.30mm Pitch FPC ZIF Flex Connectors are suitable for wearables, notebooks, tablets, and gaming applications.

Features

  • ZIF mechanism
  • Front-flip locking function
  • Bottom-side contact
  • Design against solder and flux wicking
  • Number of positions
    • F14D series: 7 to 71
    • F13S series: 11 to 61

Applications

  • Notebooks
  • Tablets
  • Wearables
  • Gaming
  • LCD and PDP TVs

Specifications

  • F14D Series
    • 30V voltage rating
    • 0.2A current rating
    • 40mΩ contact resistance
    • 500MΩ insulation resistance
    • 0.8N/plate retention force
    • 0.8N/terminal retention force
    • -55°C to +85°C operating temperature range
  • F13S Series
    • 50V voltage rating
    • 0.3A current rating
    • 80mΩ contact resistance
    • 500MΩ insulation resistance
    • 0.5N/plate retention force
    • 0.5N/terminal retention force
    • -55°C to +105°C operating temperature range

Videos

Yayınlandı: 2023-06-02 | Güncellenmiş: 2024-08-06