Amphenol Aerospace 12-Channel 10G Copper Rugged Ethernet Switch Box

Amphenol Aerospace 12-Channel 10G Copper Rugged Ethernet Switch Box configurable for system connectivity, speeds, port types, and interoperation with high-speed media. Each copper port is capable of 10/100, 1G/10G Base-T. The switch connector shells are electroless plated with nickel and aluminum alloy and operate from -40°C to 85°C temperature range. This switch assembly contains Electrostatic Discharge (ESD) sensitive components. The surface is coated with a conductive material such as alodine or iridite. This switch contains standard AS39029 qualified size 22D contacts and octonet contacts.

Features

  • Host management processor:
    • Multicast
    • Link Aggregation Control Protocol (LACP)
    • Protocol-Independent Multicast (PIM)
    • Internet Group Management Protocol (IGMP)
    • Simple Network Management Protocol (SNMP)
    • Capable of supporting thousands of Virtual Local Area Networks (VLAN) each with its own dynamic host configuration protocol (DHCP) server for various devices within the VLAN
    • Configurable cross-VLAN multicast routing
    • Storm-prevention
    • IPV4 and IPV6 support
    • Spanning tree protocol
    • Temperature and current monitoring and thermal shutdown in the event of over-temperature
    • SSH, NTP, PTP, TFTP, and secure FTP support
    • Custom configuration files
    • Web server interaction
    • Link status on demand, port counter status, configurable port speed/routing, ARP list, drop report, ping, MTU configuration, and LUA configuration
  • 12-channels of copper 1G/1GBase-T, 16/106
  • 28V MIL-STD-704A input module
  • Electrostatic Discharge (ESD) sensitive components
  • Built-in test functionality for power-up initiated and continuous operation
  • Connector shells are electroless plated with nickel and aluminum alloy
  • Power connector, debug connector, and maintenance connector
  • MIL-Spec black painted chassis with cold plate external conduction cooling
  • -40°C to 85°C operating temperature range

Mechanical Diagram

Mechanical Drawing - Amphenol Aerospace 12-Channel 10G Copper Rugged Ethernet Switch Box

Block Diagram

Block Diagram - Amphenol Aerospace 12-Channel 10G Copper Rugged Ethernet Switch Box
Yayınlandı: 2023-09-11 | Güncellenmiş: 2023-09-15