Amphenol / SV Microwave 2.92mm Right Angle Connectors & Cable Assemblies
Amphenol / SV Microwave 2.92mm Right-Angle Connectors and Cable Assemblies are durable and perform in a DC to 40GHz frequency range. The compact, right-angle design means standard coupling and interfaces are achieved in tough-to-fit spaces. These connectors provide true broadband 40GHz performance and 50Ω impedance. Amphenol 2.92mm Right-Angle Connectors and Cable Assemblies come in standard flexible or semi-rigid cable terminations. Ideal applications include 5G wireless testing, rugged high-frequency RF, rapid prototyping, and high-speed digital component testing.Features
- Compact, right-angle design
- DC to 40GHz frequency range
- Space-saving design reduces stress on solder joints
- Reduces need for tight bend of cable in order to fit in tight spots
- Standard flexible or semi-rigid cable termination
- True broadband 40GHz performance
- 50Ω impedance
Applications
- Rugged high-frequency RF
- Rapid prototyping
- High-speed digital component testing
- 5G wireless testing
Yayınlandı: 2020-08-07
| Güncellenmiş: 2024-05-23