Amphenol Audio 3.5mm K Phone Plugs
Amphenol Audio 3.5mm K Phone Plugs provide pure sound performance, complement today's audio architecture, and truly "fit" in their environment. They are based on the AX series shell design. These 3.5mm K plugs offer precision-machined contacts with nickel or gold plating, a robust diecast shell in satin nickel or black finish, and flexible grommet cable protection. The series fits cables with outer diameters from 2.5mm to 5mm (0.098" to 0.196"). The KS3PC and KS3PC-AU versions feature an extended shaft that allows full insertion into mobile devices and tablets that have a protective case.Features
- Mono or TRS (stereo)
- AX series inspired shell design
- Suits cables with outer diameters of 2.5mm to 5mm (0.098" to 0.196")
- Robust diecast shell in satin nickel or black finish
- Nickel or gold contact plating
- Flexible grommet cable protection
- Improved solderability
- Precision-machined contacts
- Standard or bulk packaging
- KS3PC and KS3PC-AU versions feature an extended shaft
Yayınlandı: 2013-04-30
| Güncellenmiş: 2022-03-11