Amphenol PCB Piezotronics 66203RPZ1 & 66213RPZ1 Embeddable Accelerometers

Amphenol PCB Piezotronics 66203RPZ1 and 66213RPZ1 Embeddable Accelerometers are easily integrated and battery-friendly asset monitoring devices. These MicroPower devices are ultra-low-power embeddable accelerometers for battery-powered IoT product integration. The 66203RPZ1 and 66213RPZ1 ICP accelerometers feature versatile frequency ranges of up to 12,500Hz (±3dB) and sensitivity options of 50mv/g or 100mv/g. These sensors are adapted for data collection on motors, pumps, fans, and other rotating equipment.

Features

  • Extremely low power consumption (180µW)
  • 60µA current draw for extended battery life
  • Critical condition monitoring applications that require a wide frequency range
  • 350µs typical settling time enables fast readings
  • Zero current draw when idle

Specifications

  • Performance:
    • ≤1% non-linearity
    • ≤7% transverse sensitivity
  • Physical:
    • Adhesive/solder mounting
    • Ceramic sensing element
    • Stainless steel housing material
    • Header pins, electrical connector
    • Welded hermetic sealing
  • Electrical:
    • 350µs settling time (within 10% of bias)
    • 3VDC to 5.5VDC excitation voltage range
    • <1,000Ω output impedance
    • 60µA current draw
    • 1.5VDC output bias voltage

Applications

  • Vibration and shock measurements in wireless and battery-powered IoT solutions
  • High frequency monitoring of bearings, fans, pumps, gearboxes, and other rotating equipment

Op-Amp Based Circuit

Amphenol PCB Piezotronics 66203RPZ1 & 66213RPZ1 Embeddable Accelerometers
Yayınlandı: 2024-05-22 | Güncellenmiş: 2024-06-07