Amphenol PCB Piezotronics ICP® Accelerometer W/ IO-Link
Amphenol PCB Piezotronics ICP® Accelerometer W/ IO-Link is a seamless device integration for machine health monitoring. This vibration sensor with IO-Link® universal protocol features smarter, easier, and more effective data processing. The 674A91 sensor analyzes a full spectrum of data, providing peak values for condition monitoring up to 10kHz. This sensor operates at 18VDC to 30VDC voltage range and -40°C to 85°C temperature range. The ICP® accelerometer W/ IO-Link also features a simple data connection to a local network using IO-Link master's easy configuration tools. Applications include motors, gearboxes, pumps, conveyors, and bearing assemblies.Features
- Accurate equipment condition assessment and automated alerts
- Data processing in the sensor without the complexity and high price
- Simple data connection to your local network using IO-Link Masters easy configuration tools
- No control cabinets or extensive wiring required
Applications
- Real-time remote monitoring for fault conditions in:
- Motors, gearboxes, pumps, conveyers, and bearing assemblies
- Applications requiring true peak acceleration, acceleration and velocity RMS, velocity peak, crest factor, and/or temperature measurements
Specifications
- 3in/sec peak amplitude maximum velocity
- -40°C to 85°C operating temperature range
- 18VDC to 30VDC operating voltage range
- 24VDC rated voltage
- Case, 100MΩ minimum isolation
- 5% to 90% humidity
- Input/output interface:
- IO-Link 1.1 interface
- 24bits resolution
- 100ms cycle time (typical)
- COM2 (38.4k Baud) transfer rate
- ≥100,000Ω insulation resistance (high temperature)
IO-Link Setup
Additional Resource
Yayınlandı: 2024-05-21
| Güncellenmiş: 2024-07-09