Amphenol Aerospace 8-Channel Ethernet Switches

Amphenol Aerospace 8-Channel Ethernet Switches enable rapid, gigabit production speeds for users. This ethernet switch has four channels of copper 1G-Base-T and four channels of fiber 1G-Base-SX for connections to and from user systems. These switches use Amphenol Octonet contacts for 4X channels of 1G-Base-T and Amphenol CTF-Quadrax contacts for 4X channels of 1G-Base-SX. The switches receive power separately through a MIL-DTL-38999 connector, accepting DC voltages of 5VDC to 60VDC, while mechanically mounting with four screws surrounding the CTF-Quadrax optical connector. The gigabit switches are OD-CAD plated with all N rotation signals and multi-mode 850nm fiber. The switch includes test cables, and 12ft breakout cables are available. Amphenol Aerospace 8-Channel Ethernet Switches are ideal for military/commercial aerospace environments.

Features

  • Ideal for military/commercial aerospace environments
  • Four 1G-Base-T channels using Amphenol Octonet contacts
  • Four 1G-Base-SX channels using Amphenol CTF-Quadrax contacts
  • 5VDC to 60VDC input voltage range for power connector
  • OD-CAD plated with all N rotation signals and multi-mode 850nm fiber
  • Includes test cables
  • 12ft breakout cables available
  • -40°C to +85°C operating temperature range

Product Close-up

Amphenol Aerospace 8-Channel Ethernet Switches
Yayınlandı: 2018-01-03 | Güncellenmiş: 2022-08-02