Amphenol All Sensors ADCA Amplified Low-Pressure Sensors
Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are based on proprietary technology to reduce all output offset or common mode errors. These sensors deliver a ratiometric 4V amplified output with superior output offset characteristics. The ADCA series features a silicon, micromachined, and stress concentration-enhanced structure to give a linear output to measure pressure. These calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are intended for use with non-corrosive and non-ionic working fluids such as air and dry gases. This series is ideally used in medical instrumentation, environmental controls, and HVACs.Features
- 0.25 to 60 inH2O pressure ranges
- Temperature-compensated ranges available in standard industrial and military ranges
- Ratiometric 4V amplified output
- Calibrated zero and span
Applications
- Medical instrumentation
- Environmental controls
- HVAC
Equivalent Circuit
Physical Dimensions
Yayınlandı: 2019-07-04
| Güncellenmiş: 2023-05-01