Amphenol All Sensors ADCX Millivolt Output Pressure Sensors
Amphenol All Sensors ADCX Millivolt Output Pressure Sensors offer 0 to 0.5" H2O to 0 to 20" H2O pressure ranges and use proprietary technology to reduce output offset or common-mode errors. These sensors are calibrated and temperature-compensated to provide an accurate and stable output over a temperature range of -25°C to +85°C. Amphenol All Sensors ADCX pressure sensors feature up to a 16VDC supply voltage, and the output is ratiometric to the supply voltage. These millivolt sensors are ideal for use with non-corrosive, non-ionic working fluids such as air and dry gases. Typical applications include HVAC, medical instrumentation, and environmental controls.Features
- 0 to 0.5" H2O to 0 to 20" H2O pressure ranges
- Temperature compensated
- Calibrated zero and span
- 16VDC maximum supply voltage
- 4.5kΩ input resistance
- 1.5kΩ output resistance
- -10psig to +10psig common-mode pressure
- -25°C to +85°C operating temperature range
Applications
- HVAC
- Medical instrumentation
- Environmental controls
Dimensions
Yayınlandı: 2019-06-17
| Güncellenmiş: 2023-04-10