Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors

Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors combine fast charging, 10A capability, and compatibility to existing Nett Warrior Push-Pull Connectors. Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors offer numerous enhancements to the standard 2M804 design, including a unique mate-force rating for quick disconnect and selectively plated shells for improved conductivity. The Warrior Grip is tailor-made for nearly any soldier-worn application.

Features

  • Intermateable with existing Nett Warrior Push-Pull Connectors
  • 10A power capability in a Size #23 contact
  • 13lbs. ±3 unmating force, will not disconnect until the intended time
  • Diverse range of mounting options for plugs and receptacles
  • Textured shell design for enhanced grip and easy disconnect
  • Gold-plated EMI spring for robust shielding and durability
  • Integrated banding platform for easy cable termination
  • Selective plating for improved conductivity
  • Ambient temperature range
    • 7.5A continuous
      • +160.5°C maximum operating
      • +45.5°C maximum operating for MIL-STD-1472
    • 10A continuous
      • +151°C maximum operating
      • +36°C maximum operating for MIL-STD-1472

Videos

Call-Outs

Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors
Yayınlandı: 2022-08-24 | Güncellenmiş: 2024-09-11