Amphenol Aerospace AP-93 1000 Hour Alt-to-Cad Plating

Amphenol Aerospace AP-93 1000 Hour Alt-to-Cad Plating is a conductive, REACH/RoHS-compliant finish that offers 1000 hours of dynamic salt spray and 500 mating cycles. This plating is available on all D38999 Series III style connectors on /20, /24, and /26 shell styles. The AP-93 plating meets a 392°F (200°C) temperature rating and meets the millivolt drop shell-to-shell conductivity of nickel (Class F). This plating is intermateable with Cadmium and is an excellent choice for harsh applications related to sea, air, weapons systems, and space systems.

Features

  • Available on all D38999 Series III style connectors on /20, /24, and /26 shell styles
  • Meets 1000-hour salt spray requirement
  • REACH/RoHS compliant
  • Intermateable with Cadmium - excellent drop-in replacement for existing connectors
  • 500 mating cycles per D38999
  • Meets 392°F (200° C) temperature rating
  • Excellent shell-to-shell conductivity
  • Available in other Amphenol product lines as a commercial product
Yayınlandı: 2026-01-19 | Güncellenmiş: 2026-02-03