Amphenol Aerospace High-Speed Power Supplies
Amphenol Aerospace High-Speed Power Supplies handle surges to protect crucial components and provide an even power supply to prevent additional noise. These power supplies from Amphenol Aerospace include various series: M186, M1982, M4054, M7019, and M6211. The M186 power supplies feature a rugged three-phase design that accepts a 115VAC input range from 103VAC to 127VAC, while the M1982 series is designed for military applications and accepts an AC input range from 85VAC to 265VAC. The M4054 series features rugged, SOSA™ aligned, military-grade 3U VPX power supplies that provide 12V and 3.3VAUX per VITA 62, and the M7019 power supplies are rugged DC-to-DC converters that accept an 18VDC to 48VDC input voltage range.Features
- M186 Series
- Miniature size
- High efficiency
- Wide input range
- High density: up to 30.5W/in3
- Input / output isolation
- Limited inrush current
- Remote inhibit (On/Off)
- M1982 Series
- Miniature size
- High efficiency
- Wide input range
- High power factor (0.99)
- Input / output isolation
- Inrush current limiter
- External inhibit (On/Off)
- Fixed switching frequency (250kHz)
- Externally synchronizable
- EMI filters included
- Remote sense compensation
- Indefinite short-circuit protection with auto-recovery
- Overvoltage shutdown with auto-recovery
- Overtemperature shutdown with auto-recovery
- M4054 Series
- VITA 62 compliant
- Aligned with the SOSATM technical standard
- Wide input range
- Up to 800W output power
- Remote sense
- Fixed switching frequency (220kHz)
- External synchronization capability
- Indefinite short-circuit protection
- M7019 Series
- Miniature size
- High efficiency
- Input / output isolation
- Fixed switching frequency
- EMI filters included
- Remote inhibit (On/Off)
Datasheets
Yayınlandı: 2024-11-05
| Güncellenmiş: 2024-11-25