Amphenol Aerospace MLC Rugged Metal Connectors
Amphenol Aerospace MLC Rugged Metal Connectors are super tough uni-boot duplex LC connectors precision manufactured from both machined and die-cast alloy materials. These connectors are heat resistant to 135°C high temperatures and fully comply with IEC 61754-20 standards. The MLC connectors offer improved wear performance and improved resistance to shock and vibration. These metal connectors feature exceptional pull strength between the connector and cables, with metal latch arms providing superior pull-out strength for LC adapters and transceiver ports. The MLC rugged metal connectors offer low loss stable performance and are compatible with OFP LC-Max for IP-68 protection. Typical applications include industrial, military, aerospace, marine, broadcast, FTTx deployments, and FTTA deployments.Features
- Fully compliant to IEC 61754-20
- Heat resistant to 135°C
- Improved resistance to shock and vibration
- Improved wear performance
- Compatible with industrial and military cables
- Superior latch retention and cable retention
- Available for MM, SM/PC, and SM/APC
- Low loss stable performance
- Compatible with OFP LC-Max for IP-68 protection
- RoHS compliant
Applications
- Industrial
- Military
- Aerospace
- Marine
- Broadcast
- FTTx deployments
- FTTA deployments
- Test and measurement
Description of Parts
Yayınlandı: 2024-12-26
| Güncellenmiş: 2024-12-31