Amphenol Aerospace High-Temperature Series III Connectors
Amphenol Aerospace High-Temperature Series III Connectors are an ideal solution for interconnects and electrical wire assemblies near high-heat sources. These connectors are designed for applications with higher temperatures, such as hypersonic weapon systems, small-module nuclear reactors, and other advanced aircraft. Series III connectors are built to operate at temperatures up to +300°C for longer durations, with continuous duty at +260°C assured. Due to the utilized high-heat materials like alumina ceramic inserts and high-temperature elastomeric seals, these connectors can beat the heat.These high-temperature connectors outperform standard mil-spec D38999 connectors under similar high-heat circumstances. The Temper-Grip socket contacts come standard, ensuring a ruggedized connection even during firewall testing at more than +1093°C. Amphenol Aerospace High-Temperature Series III Connectors are suitable for high-heat applications that require durability, reliability, and resistance to extreme heat.
Features
- Utilizes Temper-Grip socket contacts
- One-piece alumina ceramic inserts and high-temperature elastomer seals
- Exceeds firewall performance of MIL-DTL-39999 connectors
- Withstands exposure at +300°C for up to 24 hours, +260°C continuous duty
- Available in stainless steel and titanium shells
- Improved resistance to cryogenic environments
Applications
- Hypersonic weapon systems
- Small module nuclear reactors
- Space launch vehicles
- Advanced aircrafts
Yayınlandı: 2024-07-15
| Güncellenmiş: 2025-09-25