Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems’ DuraMate™ AHDM Circular Metal Connectors are environmentally sealed, multi-pin, heavy-duty metal circular connectors with IP68 and IP69K ratings (in mated condition). These connectors feature an economical, quick-connect, bayonet-locking system that is manufactured to withstand the challenges and complexities of harsh-environment off-road applications. The DuraMate™ AHDM connectors are available in shell sizes 18 and 24 with numerous insert arrangements. These connectors are available in the following options: DuraMate™ AHDM/AHDBM ISOBUS 91 series. Typical applications include agriculture, construction, off-road,  transportation, marine, automotive, railway, industrial, heavy equipment, and harsh environments.

Features

  • 3 key-way bayonet design ensures proper mating of connectors
  • High-density signal and mixed power insert configurations
  • -55°C to 125°C operating temperature range
  • High current configurations incorporating revolutionary RADSOK® contacts
  • High-strength, impact-resistant, and lightweight zinc-alloy metal housings
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Environmentally-sealed and engineered rapid and secure mating system achieves up to IP69K rating (in mated condition) from ingress of dust, water, mud, and other contaminants, and is vibration resistant
  • Sealing features consisting of durable high-temperature silicone provide a barrier from lubricating oils, hydraulic fluids, and fossil fuels
  • Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges.
  • Utilizes A Series™ standard contact system (stamped and formed or machined)
  • Wire entry sealing available in three separate ranges for discrete wire applications
  • Integrated wide threading provides an enhanced threading for use with our wide variety of screw-on or clamshell backshells
  • Utilizes A series™ standard contact system (stamped and formed or machined)

Applications

  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Mining
  • Industrial
  • Railway
  • Automotive
  • Diagnostics
  • Marine
  • Water resistance
  • Harsh environments
  • Off-road

Product Overview

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors

Infographic

Infographic - Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors

Brand

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors
Yayınlandı: 2018-12-04 | Güncellenmiş: 2026-06-04