Amphenol Air LB Germany GPC VG96927T018 Ethernet Cables

Amphenol Air LB Germany GPC VG96927T018 Ethernet Cables are designed to provide the highest performance on the conditions of VG specifications. These VG specifications include RJ45 connectors according to VG96968-03Z1, CAT7 Ethernet cable according to VG95218T031B001, and cable assembly according to VG9692. The VG96927T018 Ethernet cables feature molded strain relief with kink protection in 45° and 90° designs, S/FTP 4 x 2 x AWG 26, UV resistant, and are halogen-free. These Ethernet cables operate at -40°C to 85°C temperature range, 800N max pulling force, ≤100V operating voltage, and ≤10Ω/km screen resistance.

Features

  • 10 Gigabit Ethernet class EA 500MHz patch cable
  • S/FTP 4 x 2 x AWG 26
  • UV resistant and halogen-free
  • Molded strain relief, including kink protection in 45° and 90° designs
  • RoHS compliant

Specifications

  • -40°C to 85°C operating temperature range
  • 800N max pulling force
  • ≤100V operating voltage
  • Sunlight resistant according to UL-444
  • Smoke-density according to IEC 61034-2
  • 700V test voltage (wire/wire/screen RMS 50Hz 1min)
  • ≤10Ω/km screen resistance

Cable dimensions (mm)

Mechanical Drawing - Amphenol Air LB Germany GPC VG96927T018 Ethernet Cables
Yayınlandı: 2023-02-03 | Güncellenmiş: 2023-02-15