Amphenol All Sensors SAMP Miniature Amplified Pressure Sensors
Amphenol All Sensors SAMP Miniature Amplified Pressure Sensors feature a ratiometric 4V output with superior output characteristics and 0 to ±0.3psi to 0 to 30psi pressure ranges. The sensor housing design reduces package-induced parasitic stress and strain. The silicon, micromachined, stress concentration-enhanced structure delivers a linear output to measured pressure. These calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range, and each sensor is internally compensated using an ASIC compensation technique. Amphenol All Sensors SAMP Miniature Amplified Pressure Sensors are ideal for use with non-corrosive, non-ionic working fluids, such as air, dry gases, and more. The output of the device is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V.Features
- 0 to ±0.3psi to 0 to 30psi pressure ranges
- Ratiometric 4V output
- Housing design reduces package-induced parasitic stress and strain
- Silicon, micromachined, stress concentration-enhanced structure
- Calibrated zero and span
- Temperature compensated
- Temperature ranges
- +5°C to +50°C compensated
- -25°C to +85°C operating
- 0 to 95% RH (non condensing) humidity limits
Applications
- Medical instrumentation
- Environmental instrumentation
- HVAC instrumentation
Equivalent Circuit
Yayınlandı: 2019-06-26
| Güncellenmiş: 2023-05-03