Amphenol Anytek APR MOS Relays
Amphenol Anytek APR MOS Relays are available in DIP, SMD, and SOP types with 4-, 6-, and 8-pin options. APR relays have no EMI/RFI generation and feature low drive power requirements, making them TTL/CMOS compatible. These relays offer high reliability, low on-state resistance, high isolation voltage, no moving parts, and are machine insertable or wave solderable. Amphenol Anytek APR MOS Relays are suitable for various applications, such as telecommunications, instrumentation, security, medical equipment, and industrial control.Features
- No EMI/RFI generation
- High reliability
- No moving parts
- Low drive power requirement
- Low on-state resistance
- High isolation voltage
- Arc-free with no snubbing circuits
- Machine insertable or wave soldering
Applications
- Telecommunications
- Instrumentation
- Medical equipment
- Security
- Industrial control
Specifications
- DIP, SMD, and SOP types
- 4-, 6-, or 8-pin designs
- -40°C to +85°C operating temperature range
Yayınlandı: 2024-03-08
| Güncellenmiş: 2024-03-20