Amphenol Anytek GA Building Automation PCB Connectors

Amphenol Anytek GA Building Automation PCB Connectors offer a cost-effective and user-friendly wiring solution for building automation applications, including smart thermostats, room sensors, and room operating units. The lever design of these 5.0mm PCB connectors supports solid, flexible, and stranded wires, increasing wiring efficiency by more than 70% compared to screw-type connections. The Amphenol Anytek GA series features a buckle-fixing design that securely locks the connector onto the lower housing. Male pin headers in the upper housing ensure a reliable PCB contact. The series supports conductor cross-sections of up to 2.5mm2.

Features

  • Tool-free lever connection - lever design supports solid, flexible, and stranded wires, increasing wiring efficiency by >70% compared to screw-type connections
  • 5.0mm pitch compact design
  • Supports conductor cross-sections up to 2.5mm2
  • 7A rated current/300V rated voltage (UL)
  • Standard latching structure for easy installation in two-piece electronic housings

Applications

  • Smart home systems
  • Thermostats
  • Room sensors (air)
  • Room operating units
  • Smoke and fire alarms
  • Door entry and access control systems
  • Intrusion detection sensors

Dimensions

Mechanical Drawing - Amphenol Anytek GA Building Automation PCB Connectors
Yayınlandı: 2025-11-10 | Güncellenmiş: 2025-11-13