Amphenol Anytek GB Building Automation PCB Connectors

Amphenol Anytek GB Building Automation PCB Connectors offer a cost-effective and user-friendly wiring solution for building automation applications. These connectors are available in a compact design with a 5mm pitch, 7A/300V (UL) rated current/voltage, and support conductor cross-sections of up to 2.5mm2. The GB building automation PCB connectors support solid, flexible, and stranded wires, increasing wiring efficiency by more than 70% compared to screw-type connections. These connectors utilize a pin-soldering design, with pins soldered to the PCB of the lower housing and male-pin headers in the upper housing, ensuring a stable connection.

The GB series with switch detects loose wires, enabling remote HVAC troubleshooting to ensure stable system operation and minimize downtime. Typical applications include smart home systems, thermostats, room operating units, intrusion detection sensors, door entry and access control systems, and smoke and fire alarms.

Features

  • Tool-free lever connection - lever design supports solid, flexible, and stranded wires, increasing wiring efficiency by >70% compared to screw-type connections
  • 5mm pitch compact design
  • Supports conductor cross-sections up to 2.5mm2
  • 7A rated current/300V rated voltage (UL)
  • Standard latching structure for easy installation in two-piece electronic housings

Applications

  • Smart home systems
  • Thermostats
  • Room sensors (air)
  • Room operating units
  • Smoke and fire alarms
  • Door entry and access control systems
  • Intrusion detection sensors

Overview

Amphenol Anytek GB Building Automation PCB Connectors
Yayınlandı: 2025-11-19 | Güncellenmiş: 2025-12-26