Amphenol Anytek N3 Pluggable Terminal Blocks
Amphenol Anytek N3 Pluggable Terminal Blocks feature transparent housing to allow engineers to visually inspect whether a conductor is inserted correctly and stripped to the correct length. These splicing wire connectors work with all conductor types with sizes ranging from 0.2mm2 to 4mm2 (24AWG to 12AWG). Two, three, or up to five wires can be connected at the same time. Convenient testing conditions are available via two easy-to-access test ports, one in the wire entry direction and one opposite of this. The 5.6mm-pitch connectors offer up to a 35A rated current and a 600V rated voltage. Amphenol Anytek N3 Pluggable Terminal Blocks are designed for lighting applications, including switches, sockets, kitchen grill lamps, spotlights, and smart homes.Features
- Splicing wire connectors
- Transparent housing allows visual inspection of wire connection
- 2 easy-to-access test ports
- UL 486C standard
Applications
- Lighting
- Switches
- Sockets
- Kitchen grill lamps
- Spotlights
- Smart homes
Specifications
- 2P/3P/5P poles
- 5.6mm pitch
- 600V rated voltage
- 3.4KV withstanding voltage
- 35A rated current
- 24AWG to 12AWG wire range
- 11mm to 12mm wire strip length
- 500MΩ at 500VDC insulation resistance
- -40°C to +105°C operating temperature range
Example of Wire Insertion
Yayınlandı: 2020-05-22
| Güncellenmiş: 2024-03-13