Amphenol Anytek NS 5.75 KNX/EIB Connectors

Amphenol Anytek NS 5.75 KNX/EIB Connectors are dedicated wiring solutions for KNX smart building systems. These Amphenol Anytek connectors are designed to provide efficient, secure, and reliable connections between KNX devices, sensors, and actuators. These 5.75mm-pitch pin-strip plugs are KNX Association tested/certified and offer versatile connectivity with a color-coded optimized design. The NS 5.75 KNX/EIB series supports direction insertion of up to four wire pairs or servers as an expansion terminal for enhanced flexibility. The connectors are ideal for KNX-based smart building systems and other low-current applications, such as home communication networks, detection systems, and alarm installations.

Features

  • 5.75mm pitch pin-strip plugs
  • Rigorously tested and certified by the KNX Association, ensuring superior quality and seamless interoperability
  • Optimized design with color-coded connectors
    • Red/black for data and power
    • Yellow/white for auxiliary or alternative applications
  • Supports direct insertion of up to four wire pairs or serves as an expansion terminal for enhanced flexibility
  • Engineered specifically for KNX applications to guarantee reliable communication
  • Incorporates push-in pin-strip plugs for quick and hassle-free setup and maintenance
  • Rated for low-current applications, ensures consistent performance in KNX and other low-current environments

Applications

  • KNX-based smart building systems
  • Low-current environments
  • Home communication networks
  • Detection systems
  • Alarm installations
Yayınlandı: 2025-11-20 | Güncellenmiş: 2025-12-05